| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 8541.29.00.95 |
| Automotive | Yes |
| PPAP | Unknown |
| Categoría del producto | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 80 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3.5 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 120 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 3.2@10V |
| Typical Gate Charge @ Vgs (nC) | 110@10V |
| Typical Gate Charge @ 10V (nC) | 110 |
| Typical Gate to Drain Charge (nC) | 15 |
| Typical Gate to Source Charge (nC) | 35 |
| Typical Input Capacitance @ Vds (pF) | 9500@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 310@25V |
| Minimum Gate Threshold Voltage (V) | 2.5 |
| Typical Output Capacitance (pF) | 3300 |
| Maximum Power Dissipation (mW) | 375000 |
| Typical Fall Time (ns) | 9 |
| Typical Rise Time (ns) | 13 |
| Typical Turn-Off Delay Time (ns) | 39 |
| Typical Turn-On Delay Time (ns) | 19 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 3.25@6V|2.75@8V|2.5@10V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 250 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 40 |
| Typical Diode Forward Voltage (V) | 0.9 |
| Typical Gate Plateau Voltage (V) | 5.2 |
| Maximum Diode Forward Voltage (V) | 1.5 |
| Minimum Gate Resistance (Ohm) | 0.7 |
| Typical Gate Threshold Voltage (V) | 3 |
| Maximum Gate Resistance (Ohm) | 2.2 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| Pin Count | 3 |
| Lead Shape | Gull-wing |