Bel Power SolutionsSQ48T05080-NAC0GConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 8V 5.3A 42W 8-Pin 1/8-Brick
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 8 | |
| 5.3 | |
| 42 | |
| 2000VDC | |
| DC/DC | |
| 3 | |
| 415(Typ) | |
| Yes | |
| 10mV | |
| 10mV | |
| 87(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.69(Max) - 0.77(Min) |
| Package Width | 22.76 |
| Package Length | 58.42 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SQ48T05080-NAC0G DC to DC converter and switching regulator module. It has a voltage of 8 V. This part has a temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

