| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 5 |
| Output Current (A) | 3 |
| Output Power (W) | 15 |
| Minimum Isolation Voltage | 1600VDC(Max) |
| Maximum Switching Frequency (kHz) | 375 |
| Switching Regulator | Yes |
| Load Regulation | 0.1% |
| Line Regulation | 0.05% |
| Efficiency (%) | 88(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 19.56 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Pin Count | 6 |