TDKSPM10065VT-1R0M-DMontaje superficial de inductores

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 22.9A 0.00264Ohm DCR Automotive AEC-Q200 T/R

TDK Automotive Power Inductors

Power inductors can be broadly classified into wire-wound, multilayer, and thin-film types, according to differences in their production methods, with ferrite or metallic magnetic materials used in their cores. Ferrite cores have a high magnetic permeability and high inductance, while metallic magnetic cores have excellent saturation magnetic flux density, making them well-suited to larger currents.

TDK offers several new series of power inductors in varying combinations of product type and core material for automotive use. These highly robust inductors are AEC-Q200 compliant and are ideal for use in harsh environments. Additional advantages of TDK inductors include unique structures featuring proprietary materials, various case sizes & profiles depending on application needs, high current & withstand voltages available, wide inductance ranges, and more. Example applications include use in automotive ADAS and ECUs such as power steering & lighting, in-vehicle camera and radar, automotive communication modules, etc.

Product Overview Video


2,500 piezas: Se puede enviar en 4 días

    Total$311.25Price for 500

    • (500)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2439+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 2,500 piezas
      • Price: $0.6225

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.