LittelfuseSPHV15-01ETG-CSupresores ESD
ESD Suppressor TVS Bi-Dir 15V 2-Pin SOD-882 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 15 | |
| 16.7 | |
| 30@8/20us | |
| 5@8/20us | |
| 1 | |
| 1 | |
| 200@8/20us | |
| 24 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882 |
| 2 | |
| Lead Shape | No Lead |
This tvs SPHV15-01ETG-C ESD protection device from Littelfuse is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 30 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 24 pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

