Un 10-25% de rebaja
LittelfuseSPHV12-01ETGSupresores ESD
ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-882 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 12 | |
| 13.3 | |
| 25@8/20us | |
| 8@8/20us | |
| 1 | |
| 1 | |
| 200@8/20us | |
| 60 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882 |
| 2 | |
| Lead Shape | No Lead |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SPHV12-01ETG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 25 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 60 pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

