Infineon Technologies AGSPD18P06PGBTMA1MOSFETs
Trans MOSFET P-CH 60V 18.6A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 18.6 | |
| 100 | |
| 1 | |
| 130@10V | |
| 22@10V | |
| 22 | |
| 9.3 | |
| 4.4 | |
| 139 | |
| 690@25V | |
| 95@25V | |
| 2.1 | |
| 230 | |
| 80000 | |
| 11 | |
| 5.8 | |
| 24.5 | |
| 12 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 100@10V | |
| 74.4 | |
| 75 | |
| 1 | |
| 5.56 | |
| 70 | |
| 1.33 | |
| 3 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Amplify electronic signals and switch between them with the help of Infineon Technologies' SPD18P06PGBTMA1 power MOSFET. Its maximum power dissipation is 80000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with sipmos technology. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

