3MSPD08-100-L-RB-TRConector de borde de tarjeta

Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD Box

Product Details

  • • Card-edge high-speed board-to-board connector
  • • Supports flexible stacking height (16-40 mm) mezzanine applications using a riser card
  • • High-density (0.8 mm pitch), two-row design conserves board space and simplifies trace routing
  • • Robust contact design is tolerant of misalignment, provides a reliable connection and supports blind mate applications
  • • Controlled impedance, crosstalk limiting contact design supports speeds up to 15 Gbps
  • • Embedded ground plane within riser card limits row to row crosstalk and enhances signal integrity
  • • Supports up to 25 Gbps wire to board applications using 3M™ Twin Axial Cable terminated to the card-edge
  • • Flexible design supports 20-200 contact positions
  • • Available with optional latches for robust mechanical stability
  • • 0.5A current rating per contact
  • • Typically used in datacom, enterprise servers, telecom, industrial, test and military applications
  • • Supports XAUI, PCI express (Gen 1/2/3), SATA and other application speeds

  • For more information refer to Customer Drawing 78-5100-2420-7
The SPD08-100-L-RB-TR smart card connector, developed by 3M, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. This product is 8 mm tall. This device has a maximum current rating of 0.3 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SPD08-100-L-RB-TR is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    8 semanas
    • Price: $10.769
    1. 750+$10.769
    2. 1500+$10.661
    3. 3000+$10.555
    4. 6000+$10.449
    5. 9000+$10.345
    6. 12000+$10.241
    7. 15000+$10.139
    8. 24000+$10.038
    9. 30000+$9.937
    10. 60000+$9.838

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.