Un 50-75% de rebaja

3MSPD08-040-L-RB-TRConector de borde de tarjeta

Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD Box

3M™ High-Speed Card-Edge Connector, SPD08

Product Details

  • • Card-edge high-speed board-to-board connector
  • • Supports flexible stacking height (16-40 mm) mezzanine applications using a riser card 
  • • High-density (0.8 mm pitch), two-row design conserves board space and simplifies trace routing
  • • Robust contact design is tolerant of misalignment, provides a reliable connection and supports blind mate applications
  • • Controlled impedance, crosstalk limiting contact design supports speeds up to 15 Gbps
  • • Embedded ground plane within riser card limits row to row crosstalk and enhances signal integrity
  • • Supports up to 25 Gbps wire to board applications using 3M™ Twin Axial Cable terminated to the card-edge
  • • Flexible design supports 20-200 contact positions
  • • Available with optional latches for robust mechanical stability
  • • 0.5A current rating per contact
  • • Typically used in datacom, enterprise servers, telecom, industrial, test and military applications
  • • Supports XAUI, PCI express (Gen 1/2/3), SATA and other application speeds

  • For more information refer to Customer Drawing 78-5100-2420-7

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    8 semanas
    • Price: $6.198
    1. 500+$6.198

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.