| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991.b.4.a |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.25 |
| Automotive | Yes |
| PPAP | Unknown |
| Instruction Set Architecture | RISC |
| Device Core | e200z2 |
| Core Architecture | e200 |
| Maximum CPU Frequency (MHz) | 80 |
| Maximum Clock Rate (MHz) | 80 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 96KB |
| Programmability | Yes |
| Process Technology | 40nm |
| Interface Type | CAN/I2C/SPI |
| No. of Timers | 2 |
| PWM | 1 |
| Number of ADCs | 1 |
| ADC Channels | 27 |
| ADC Resolution (bit) | 12 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 4 |
| I2C | 1 |
| I2S | 0 |
| CAN | 7 |
| Ethernet | 0 |
| Watchdog | 1 |
| Parallel Master Port | No |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 1.14|3 |
| Typical Operating Supply Voltage (V) | 1.2|3.3|5 |
| Maximum Operating Supply Voltage (V) | 1.26|5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| Pin Count | 100 |
| Lead Shape | Gull-wing |