Un 25-50% de rebaja
C&KSPA08BConmutador DIP
Switch DIP OFF ON SPST 8 Raised Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single In Line Package Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.01@20VDC | |
| 20 | |
| 300VAC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 0 | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 9 | |
| 20.32 | |
| Right Angle | |
| -30 | |
| 60 | |
| Tube | |
| 23.52 | |
| 3.2 | |
| 6.2 |
Easily customize your printed circuit with the use of the SPA08B dual in-line package switch, designed from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.0001 A @ 0.0001VDC. This DIP switch has an operating temperature range of -30 °C to 60 °C. The SPA08B DIP switch has a PC pin termination style. The maximum DC voltage rating is 0.0001 VDC. This product is 23.52 mm long, 6.2 mm tall and 3.2 mm deep. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

