LittelfuseSP1001-02XTGSupresores ESD
ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SOT-553 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 7 | |
| 8.5 | |
| 13 | |
| 2@8/20us | |
| 0.5 | |
| 1 | |
| 12(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.3(Max) mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 |
With Littelfuse's tvs SP1001-02XTG ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 13 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±15(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common anode configuration. Its capacitance value is 12(Typ) pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

