AmphenolSP06SE-14-18P(301)Conector circular
Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 29.36 | |
| 33.73 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical SP06SE-14-18P(301) connector from Amphenol is right for you. Its shell size is 14-18. This PL connector's 18 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This product is 33.73 mm long with a diameter of 29.36 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

