AmphenolSP06P-22-21SConector circular
Conn Circular SKT 21 POS Solder ST Cable Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| SKT | |
| Solder | |
| 22-21 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.06 | |
| 39.26 |
Create a connection with your cylindrical cable housing using this miniature cylindrical SP06P-22-21S connector from Amphenol. Its shell size is 22-21. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This product is 39.26 mm long with a diameter of 42.06 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
