AmphenolSP02SE-22-78P(003)Conector circular
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 22-78 | |
| No | |
| Copper Alloy | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 34.49 | |
| 44.85 | |
| 44.85 |
This miniature cylindrical SP02SE-22-78P(003) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 22-78. It has a receptacle type gender. This RCP connector's 7 contacts that are made out of copper alloy and plated with gold. This product is 34.49 mm long, 44.85 mm tall and 44.85 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

