AmphenolSP02SE-22-21PZ(003)Conector circular

Conn Circular PIN 21 POS Crimp ST Box Mount 21 Terminal 1 Port

This miniature cylindrical SP02SE-22-21PZ(003) connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 22-21. This RCP connector's 21 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 34.49 mm long, 44.85 mm tall and 44.85 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.