AmphenolSP02CE-22-55PConector circular

Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical SP02CE-22-55P connector from Amphenol is right for you. It has a straight body orientation. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 22-55. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.32 mm long and 20.62 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.