AmphenolSP02A-12-8SConector circular

Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

By using this miniature cylindrical SP02A-12-8S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.43 mm long, 31.75 mm tall and 31.75 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.