VishaySOMC160333R0GEARedes y matrices del resistor
Res Thick Film NET 33 Ohm 2% 1.28W ±100ppm/°C ISOL Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 33 | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| ISOL | |
| Molded Epoxy | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.25 | |
| ±0.38 | |
| ±0.13 | |
| 2.16 | |
| Surface Mount |
Pack multiple resistors into a single chip with this SOMC160333R0GEA resistor array from Vishay. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 33 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. The SOMC160333R0GEA part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

