VishaySOMC160147K0GEARedes y matrices del resistor
Res Thick Film NET 47K Ohm 2% 1.2W ±100ppm/°C BUS Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 47K | |
| 2% | |
| 50 | |
| 1.2 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded Epoxy | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.25 | |
| ±0.38 | |
| ±0.13 | |
| 2.16 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this SOMC160147K0GEA resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 47K Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The SOMC160147K0GEA part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. It has a tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

