VishaySOMC160110K0FEARedes y matrices del resistor

Res Thick Film NET 10K Ohm 1% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their SOMC160110K0FEA resistor array, essentially an IC chip with multiple resistors built in. This product's 15 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. The SOMC160110K0FEA part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    28 semanas
    • Price: $2.201
    1. 2000+$2.201
    2. 4000+$1.981
    3. 10000+$1.836

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.