Un 50-75% de rebaja
VishaySOMC140110K0GEARedes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin SOIC Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 13 | |
| 10K | |
| 2% | |
| 50 | |
| 1.05 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 14 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 9.91 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
By combining multiple resistors into a single chip, the SOMC140110K0GEA resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating of 1.05 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 13 resistors have a value of 10K Ohm. It has 14 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The SOMC140110K0GEA part has a gull wing termination style. It has a tolerance of 2%. This device utilizes thick film technology. This product is 9.91 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

