Más Buscadas

SamtecSNT-100-BK-T-HDerivaciones y puentes del conector

Conn Shunt F 2 POS 2.54mm ST Bulk

Easily short-circuit components or arrange them in parallel or series by using this SNT-100-BK-T-H connector from Samtec. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a female type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 4.3 A/contact. SNT-100-BK-T-H is housed in black polyester. This product is 50.8 mm long, 14 mm tall and 2.54 mm deep. This terminal block jumper has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total en Stock: 33,776 piezas

Regional Inventory: 33,555

    Total$0.22Price for 1

    33,555 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2416+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 33,555 piezas
      • Price: $0.22
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2546+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 221 piezas
      • Price: $0.2576

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.