Texas InstrumentsSNJ54HC541JBúferes y controladores de línea

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin CDIP Tube

By driving the input to the transmission line this SNJ54HC541J buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

No Stock Available

Quantity Increments of 20 Minimum 60
  • Manufacturer Lead Time:
    18 semanas
    • Price: $21.64
    1. 60+$21.64
    2. 100+$21.42
    3. 500+$21.21
    4. 1000+$20.99
    5. 2000+$20.78
    6. 2500+$20.58
    7. 3000+$20.37
    8. 4000+$20.17
    9. 5000+$19.96
    10. 10000+$19.76

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.