| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | BCT |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 10 |
| Number of Inputs per Chip | 10 |
| Number of Input Enables per Chip | 0 |
| Number of Outputs per Chip | 10 |
| Number of Output Enables per Chip | 2 Low |
| Bus Hold | No |
| Polarity | Non-Inverting |
| Input Signal Type | Single-Ended |
| Output Type | 3-State |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 11.63(Max) mm |
| Package Length | 11.63(Max) mm |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 28 |
| Lead Shape | No Lead |