Texas InstrumentsSNJ54ALS1035FKBúferes y controladores de línea

Buffer/Driver 6-CH Non-Inverting Open Collector 20-Pin CLLCC Tube

This SNJ54ALS1035FK buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With an open collector output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 6 channels per chip.

No Stock Available

Quantity Increments of 55 Minimum 55
  • Manufacturer Lead Time:
    18 semanas
    • Price: $32.39
    1. 55+$32.39
    2. 110+$32.07
    3. 550+$31.75
    4. 1100+$31.43
    5. 2200+$31.11
    6. 3300+$30.80
    7. 5280+$30.50
    8. 5500+$30.19
    9. 5940+$29.89

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.