Texas InstrumentsSNJ54AHC273FKGiros de ciento ochenta grados

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CLLCC Tube

The SNJ54AHC273FK flip flop device from Texas Instruments is designed specifically to save basic state information within your circuit. It has a single-ended output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

55 piezas: Se puede enviar en 3 días

    Total$1,493.25Price for 55

    • (55)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Alemania
      • In Stock: 55 piezas
      • Price: $27.15

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.