Más Buscadas

Texas InstrumentsSNJ54ACT373JRetenciones

Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube

This d-type SNJ54ACT373J low-level latch manufactured by Texas Instruments contains real time information and can be pushed through it once it is enabled. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 semanas
    • Price: $25.80
    1. 20+$25.80
    2. 25+$25.54
    3. 50+$25.29
    4. 100+$25.03
    5. 250+$24.78
    6. 500+$24.54
    7. 1000+$24.29
    8. 3000+$24.05
    9. 5000+$23.81
    10. 10000+$23.57

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.