| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991b.1. |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Receiver |
| Number of Drivers | 0 |
| Number of Receivers | 8 |
| Number of Elements per Chip | 8 |
| Transmission Data Rate (Mbps) | 200 |
| Maximum Propagation Delay Time (ns) | 4 |
| Input Signal Type | LVDS |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Differential Input Low Threshold Voltage (V) | -0.1(Min) |
| Differential Input High Threshold Voltage (V) | 0.1(Max) |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 40 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 38 |
| Lead Shape | Gull-wing |