| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Display Port Receiver |
| Interface Type | I2C |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 110 |
| Maximum Power Dissipation (mW) | 420 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 56 |
| Lead Shape | No Lead |