| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Line Transmitter |
| Data Rate | 20Mbps |
| Transmitter Communication Type | RS-422|RS-485 |
| Interface Standards | EIA/TIA-422-B|RS-485 |
| Data Transmission Topology | Multipoint |
| Number of Transmitters | 4 |
| Transmitter Signal Type | Differential |
| Number of Drivers per Line | 1 |
| Driving Mode | 3-State |
| Number of Transmitter Enables | 2 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 4.75 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 55 |
| Supplier Temperature Grade | Commercial |
| Isolation | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 20 |
| Lead Shape | Gull-wing |