| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 7 |
| Array 32 | |
| 0.17 | |
| 1.3@0.05A | |
| 5 | |
| 16 | |
| 625 | |
| 16 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SN74S1053PWR rectifier from Texas Instruments. Its maximum power dissipation is 625 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its maximum continuous forward current is 0.17 A. This rectifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. It is made in a array 16 configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

