Un 50-75% de rebaja

Texas InstrumentsSN74LVCH16373ADLRRetenciones

Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R

Say goodbye to real time information seeping through logic gates by using this d-type SN74LVCH16373ADLR low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.8473
    1. 1000+$0.8473
    2. 2000+$0.8260
    3. 3000+$0.8171
    4. 5000+$0.8022
    5. 7000+$0.7992

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.