Texas InstrumentsSN74LVCH16373ADGVRRetenciones

Latch Transparent 3-ST 16-CH D-Type 48-Pin TVSOP T/R

Do you want complete control of real time information? Implement this d-type SN74LVCH16373ADGVR low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 16 channels per chip.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Date Code:
    2406+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Malaisia
    • Price: $0.7579
    1. 2000+$0.7579
    2. 4000+$0.7421
    3. 6000+$0.7317
    4. 10000+$0.7207

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.