Texas InstrumentsSN74LVC2G07MDCKTEPBúferes y controladores de línea

Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin SC-70 T/R

By driving the input to the transmission line this SN74LVC2G07MDCKTEP buffer and line driver by Texas Instruments will amplify any signal. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.

237 piezas: Se puede enviar en 4 días

    Total$2.92Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 237 piezas
      • Price: $2.92

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.