Texas InstrumentsSN74LVC2244ADWBúferes y controladores de línea

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC Tube

Leading the input to the transmission line this SN74LVC2244ADW buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

Total en Stock: 583 piezas

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    1540+
    Manufacturer Lead Time:
    12 semanas
    Country Of origin:
    Malaisia
    • Price: $0.5265
    1. 1000+$0.5265

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.