Texas InstrumentsSN74LVC1G07DRLRBúferes y controladores de línea

Buffer/Driver 1-CH Non-Inverting Open Drain 5-Pin SOT-553 T/R

By driving the input to the transmission line this SN74LVC1G07DRLR buffer and line driver by Texas Instruments will amplify any signal. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

Total en Stock: 12,181 piezas

Regional Inventory: 181

    Total$0.21Price for 1

    181 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2517+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      181
      Country Of origin:
      Tailandia
         
      • Price: $0.2147
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2517+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Tailandia
      • In Stock: 181 piezas
      • Price: $0.2147
    • (4000)

      Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      2543+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Alemania
      • In Stock: 12,000 piezas
      • Price: $0.0778

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.