Texas InstrumentsSN74LVC1G07DBVRE4Búferes y controladores de línea

Buffer/Driver 1-CH Non-Inverting Open Drain 5-Pin SOT-23 T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74LVC1G07DBVRE4 buffer and line driver from Texas Instruments. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.2809
    1. 3000+$0.2809
    2. 6000+$0.2781
    3. 9000+$0.2753
    4. 12000+$0.2725
    5. 15000+$0.2698
    6. 24000+$0.2671
    7. 30000+$0.2645
    8. 60000+$0.2618
    9. 120000+$0.2592

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.