Texas InstrumentsSN74LVC112ADGiros de ciento ochenta grados

Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin SOIC Tube

If you are looking for a simple device that can store state information, look no further than Texas Instruments' SN74LVC112AD flip flop device. It has a differential output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 2 channels per chip.

680 piezas: Se puede enviar en 2 días

    Total$31.00Price for 40

    • (40)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2211+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Méjico
      • In Stock: 680 piezas
      • Price: $0.7749

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.