Texas InstrumentsSN74LV240ADGVRBúferes y controladores de línea

Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin TVSOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74LV240ADGVR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.4608
    1. 2000+$0.4608

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.