Texas InstrumentsSN74LV126ADRBúferes y controladores de línea

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOIC T/R

This SN74LV126ADR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

2,500 piezas: Se puede enviar en 3 días

    Total$436.50Price for 2500

    • (2500)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2522+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 2,500 piezas
      • Price: $0.1746

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.