| Compliant | |
| EAR99 | |
| Obsolete | |
| SN74LS593DW | |
| Automotive | No |
| PPAP | No |
| Binary | |
| LS | |
| Counter | |
| UP Counter | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 1 | |
| 8 | |
| Synchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 39@5V | |
| 63 | |
| 3-State | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 45 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Working on a new design? This binary SN74LS593DW counter shift register from Texas Instruments is a great device to use in any design. With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

