Texas InstrumentsSN74LS163ANMedidores electrónicos de registros

Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube

Add to the complexity of a system by implementing this binary SN74LS163AN counter shift register developed by Texas Instruments. This counter shift register has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

Import TariffMay apply to this part

1,000 piezas: Se puede enviar en 2 días

    Total$401.60Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2218+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Méjico
      • In Stock: 1,000 piezas
      • Price: $0.4016

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.