| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Identity Comparator | |
| HC | |
| 8 | |
| Inverting | |
| 210@2V|42@4.5V|36@6V | |
| 265 | |
| 130nm | |
| A=B | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
If you are looking for a more complex ALU, the identity comparator SN74HC688DWRE4 logic comparator from Texas Instruments can compare two or more bitwise operators, allowing for different operations to be performed. This logic comparator has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

