Texas InstrumentsSN74HC573AQDWRQ1Retenciones

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R Automotive AEC-Q100

Ideal for blocking real time information from going through this d-type SN74HC573AQDWRQ1 low-level latch developed by Texas Instruments will exceed your needs. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.4682
    1. 2000+$0.4682
    2. 4000+$0.4662
    3. 6000+$0.4642
    4. 8000+$0.4621
    5. 10000+$0.4600
    6. 12000+$0.4579
    7. 20000+$0.4557
    8. 30000+$0.4535
    9. 50000+$0.4513

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.