Un 50-75% de rebaja

Texas InstrumentsSN74HC251NSRMultiplexores

Multiplexer 1-Element 3-ST 8-IN 16-Pin SOP T/R

Are you looking to organize numerous, complex electrical lines into a clean layout? Texas Instruments' SN74HC251NSR multiplexer is the perfect solution for you. This multiplexer has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It is made in a 1 x 8:1 configuration.

2,000 piezas: Se puede enviar mañana

    Total$830.80Price for 2000

    • (2000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2422+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,000 piezas
      • Price: $0.4154

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.