Texas InstrumentsSN74HC21PWRCompuertas

AND Gate 2-Element 4-IN 14-Pin TSSOP T/R

Build any logic circuits you can think of with this SN74HC21PWR logic gate by Texas Instruments. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

Total en Stock: 10,173 piezas

Regional Inventory: 173

    Total$0.20Price for 1

    173 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2222+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      173
      Country Of origin:
      Malaisia
         
      • Price: $0.2021
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2222+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 173 piezas
      • Price: $0.2021
    • (2000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2445+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 10,000 piezas
      • Price: $0.2075

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.