Texas InstrumentsSN74HC174PWRGiros de ciento ochenta grados

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin TSSOP T/R

Store state information by enabling this SN74HC174PWR flip flop device from Texas Instruments. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 6 channels per chip.

6,000 piezas: Se puede enviar en 3 días

    Total$450.80Price for 2000

    • (2000)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2350+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 6,000 piezas
      • Price: $0.2254

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.