Más Buscadas

Texas InstrumentsSN74HC157DRMultiplexores

Multiplexer 1-Element 8-IN 16-Pin SOIC T/R

Texas Instruments' SN74HC157DR multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a 4 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

Total en Stock: 40,461 piezas

Regional Inventory: 12,961

    Total$0.21Price for 1

    12,961 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2017+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Méjico
         
      • Price: $0.2114
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2017+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Méjico
      • In Stock: 461 piezas
      • Price: $0.2114
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2313+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 12,500 piezas
      • Price: $0.1411
    • (2500)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2421+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 27,500 piezas
      • Price: $0.1411

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.