Texas InstrumentsSN74HC157DBRMultiplexores

Multiplexer 1-Element 8-IN 16-Pin SSOP T/R

Do you want to reduce the number of electrical lines within your project? The SN74HC157DBR multiplexer from Texas Instruments can easily forward a selected input into a single line. This multiplexer has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It is made in a 4 x 2:1 configuration.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.3092
    1. 2000+$0.3092
    2. 4000+$0.3081
    3. 6000+$0.3069
    4. 8000+$0.3057
    5. 10000+$0.3045
    6. 12000+$0.3033
    7. 20000+$0.3020
    8. 30000+$0.3008
    9. 50000+$0.2995

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.